
The MGS15243R3 is a 6-pin dual output DC/DC converter from Cosel, designed for board mount applications. It has a JEDEC package code of S-XDMA-P6 and measures 25.4mm in width and length. The converter operates within an input voltage range of 18 to 36 volts. It is compliant with ROHS standards and features a package type of PACKAGE-6.
Cosel MGS15243R3 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P6 |
| Width | 25.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel MGS15243R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.