The MGS154815 is a 6-terminal dual output DC/DC converter from Cosel with a JEDEC package code of S-XDMA-P6. It measures 25.4mm in width and 25.4mm in length. The converter has one function and one output. It operates within an input voltage range of 36V to 76V. The MGS154815 is a RoHS compliant, package-6 component.
Cosel MGS154815 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P6 |
| Width | 25.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 76 |
| Input Voltage-Min | 36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel MGS154815 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.