The MGS154815-R is a dual output DC/DC converter from Cosel with a 6-pin S-XDMA-P6 package. It has a width and length of 25.4mm and features one function and one output. The converter operates within an input voltage range of 36 to 76V. It is a board mount device.
Cosel MGS154815-R technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P6 |
| Width | 25.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 76 |
| Input Voltage-Min | 36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel MGS154815-R to view detailed technical specifications.
No datasheet is available for this part.