
This DC/DC converter from Cosel features a single output and operates within an input voltage range of 18 to 36 volts. It has a width of 8.5mm and a length of 17mm, with a JEDEC package code of R-XSMA-T4. The converter is designed for board mount applications and has a single function and output.
Cosel MGS1R52405 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T4 |
| Width | 8.5 |
| Length | 17 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel MGS1R52405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.