Board mount DC-DC regulated power supply module featuring a single output and 26.4W power capability. This hybrid converter operates within an input voltage range of 18V to 36V. It is housed in a 6-terminal configuration, specifically a JEDEC R-XDMA-P6 package, with terminals in a dual position. The module measures 25.4mm in width and 50.8mm in length, offering a single function.
Cosel MGS30243R3 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P6 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel MGS30243R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.