Cosel MGXS1R52412 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T4 |
| Width | 8.5 |
| Length | 17 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 6 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel MGXS1R52412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.