The MMC100B-2-J is a 3-output regulated AC/DC power supply from Cosel, offering output voltages of 5V, 15V, and -15V. With a maximum output power of 100W, it provides a high level of efficiency at 75% typical. The supply features a minimum isolation voltage of 2000VAC and operates within a temperature range of 0°C to 65°C. It has a screw terminal block input connector and does not include a power indicator. The output type is fixed, and the load regulation is 40mV, 120mV, and 150mV for the respective outputs.
Cosel MMC100B-2-J technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 5|15|-15V |
| Maximum Output Current | 13|1.5|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100W |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 20mV|60mV|60mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 40mV|120mV|150mV |
| Maximum Input Current | 2.8(Typ)A |
| Ripple & Noise | 120mV(Max)|150mV(Max)|150mV(Max) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cosel MMC100B-2-J to view detailed technical specifications.
No datasheet is available for this part.