AC/DC Power Supply Triple-OUT 5V/12V/-12V 5A/1.5A/0.5A 49W
Cosel MMC50A-1-G technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 5|12|-12V |
| Maximum Output Current | 5|1.5|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 49W |
| Efficiency | 70(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65°C |
| Medical Application | No |
| Line Regulation | 20mV|48mV|100mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 40mV|150mV|150mV |
| Maximum Input Current | 1.5(Typ)A |
| Ripple & Noise | 120mV(Max)|150mV(Max)|150mV(Max) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cosel MMC50A-1-G to view detailed technical specifications.
No datasheet is available for this part.