The MMC50A-1-J is a 3-output regulated AC/DC power supply from Cosel. It provides three fixed output voltages: 5V, 12V, and -12V. The maximum output current for each output is 5A, 1.5A, and 0.5A, respectively. The power supply has a maximum output power of 49W and an efficiency of 70% typical. It also features a minimum isolation voltage of 2000VAC and operates within a temperature range of 0-65°C.
Cosel MMC50A-1-J technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 5|12|-12V |
| Maximum Output Current | 5|1.5|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 49W |
| Efficiency | 70(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65°C |
| Medical Application | No |
| Line Regulation | 20mV|48mV|100mV |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 40mV|150mV|150mV |
| Maximum Input Current | 1.5(Typ)A |
| Ripple & Noise | 120mV(Max)|150mV(Max)|150mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cosel MMC50A-1-J to view detailed technical specifications.
No datasheet is available for this part.