Triple-output AC/DC power supply delivering 5V at 5A, 12V at 1.5A, and -12V at 0.5A for a total of 50W output power. Features 2kV isolation voltage, 70% efficiency, and a wide operating temperature range of 0°C to 65°C. Panel-mount design with dimensions of 155mm (L) x 36mm (W) x 93mm (H). This RoHS compliant component is lead-free and UL approved.
Cosel MMC50A-1-N technical specifications.
| Approvals | UL |
| Current - Output 1 | 5A |
| Current - Output 2 | 1.5A |
| Current - Output 3 | 500mA |
| Depth | 93mm |
| Efficiency | 70% |
| Height | 93mm |
| Input Current | 1.5A |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 155mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Outputs | 3 |
| Output Current | 5A |
| Output Power | 50W |
| Output Voltage | 5V |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| Series | MM |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 400g |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel MMC50A-1-N to view detailed technical specifications.
No datasheet is available for this part.