The Cosel MMC50A-2-CN is a regulated AC/DC power supply with three outputs, providing 5V, 15V, and -15V. It has a maximum output power of 50.5W and an efficiency of 70% typical. The supply is designed for use in applications where a high level of isolation is required, with a minimum isolation voltage of 2000VAC. Operating temperature range is from 0 to 65 degrees Celsius. The power supply is not intended for medical applications.
Cosel MMC50A-2-CN technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 5|15|-15V |
| Maximum Output Current | 5|1.2|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 50.5W |
| Efficiency | 70(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65°C |
| Medical Application | No |
| Line Regulation | 20mV|60mV|60mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 40mV|150mV|150mV |
| Maximum Input Current | 1.5(Typ)A |
| Ripple & Noise | 120mV(Max)|150mV(Max)|150mV(Max) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cosel MMC50A-2-CN to view detailed technical specifications.
No datasheet is available for this part.