Cosel MMC75A-1 technical specifications.
| Number of Outputs | 3 |
| Output Voltage | 5|12|-12V |
| Maximum Output Current | 8|2.5|0.5A |
| Maximum Output Power | 75W |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cosel MMC75A-1 to view detailed technical specifications.
No datasheet is available for this part.