
Cosel MMC8A-1-N technical specifications.
| Approvals | UL |
| Current - Output 1 | 1.2A |
| Current - Output 2 | 100mA |
| Current - Output 3 | 100mA |
| Efficiency | 68% |
| Height | 27mm |
| Input Current | 300mA |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 74mm |
| Mount | Panel |
| Number of Outputs | 3 |
| Output Current | 1.2A |
| Output Power | 8W |
| Package Quantity | 70 |
| Packaging | Bulk |
| Series | MM |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 68mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel MMC8A-1-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.