The Cosel NAC-04-102-D is a 250V 4A lead free EMI filter with a capacitance of 1nF, operating frequency range of 150 kHz to 1 MHz, and a leakage current of 130uA. It is available in a package quantity of 32 and is compliant with RoHS regulations. The filter is designed for use in power line applications and is mounted on a DIN rail.
Cosel NAC-04-102-D technical specifications.
| Capacitance | 1nF |
| Current Rating | 4A |
| Lead Free | Lead Free |
| Leakage Current | 130uA |
| Operating Frequency | 150 kHz to 1 MHz |
| Package Quantity | 32 |
| RoHS Compliant | Yes |
| Series | NA |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cosel NAC-04-102-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.