The Cosel NAC-10-222 is a 2.2nF flange mount EMI filter with a current rating of 10A and a voltage rating of 250V AC. It operates over a frequency range of 150 kHz to 1 MHz and has a leakage current of 250uA. The filter is lead free and RoHS compliant. It is available in a package quantity of 32 units.
Cosel NAC-10-222 technical specifications.
| Capacitance | 2.2nF |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Operating Frequency | 150 kHz to 1 MHz |
| Package Quantity | 32 |
| RoHS Compliant | Yes |
| Series | NA |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cosel NAC-10-222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.