Cosel NAC-30-472 technical specifications.
| Capacitance | 4.7nF |
| Current Rating | 30A |
| Depth | 53mm |
| Height | 43mm |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 92mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail, Panel |
| Number of Phases | 1 |
| Operating Frequency | 150 kHz to 1 MHz |
| Package Quantity | 32 |
| Packaging | Bulk |
| Primary Type | AC |
| RoHS Compliant | Yes |
| Series | NA |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cosel NAC-30-472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
