Cosel NAH-10-472 technical specifications.
| Termination Style | Terminal Block |
| Mounting | Flange Mount |
| Product Length (mm) | 92 |
| Product Depth (mm) | 53 |
| Product Height (mm) | 43 |
| Max Current Rating | 10A |
| Max Voltage Rating | 250VAC|250VDC |
| Operating Frequency | 60Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S7137 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel NAH-10-472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.