Cosel NAM-10-331-D technical specifications.
| Capacitance | 330pF |
| Current Rating | 10A |
| Leakage Current | 37.5uA |
| Package Quantity | 32 |
| RoHS Compliant | Yes |
| Series | NA |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cosel NAM-10-331-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.