
This Cosel NAP-16-472 is a flange mount EMI filter with a capacitance of 4.7nF and a current rating of 16A. It is designed for use in AC applications with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The filter is lead free and RoHS compliant, making it suitable for a variety of applications. It is available in a package quantity of 32 units and can be mounted on a DIN rail or panel using screws.
Cosel NAP-16-472 technical specifications.
| Capacitance | 4.7nF |
| Current Rating | 16A |
| Depth | 53mm |
| Height | 43mm |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 92mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail, Panel |
| Number of Phases | 1 |
| Package Quantity | 32 |
| Primary Type | AC |
| RoHS Compliant | Yes |
| Series | NA |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cosel NAP-16-472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.