The Cosel NBC-06-472 is a 250V 6A AC power line filter designed for use in AC applications. It has a capacitance of 4.7nF and a maximum operating temperature of 85°C. The filter is available in a bulk packaging configuration and is RoHS compliant. It can be mounted on a DIN rail or panel and has a termination type of screw. The filter operates at a frequency range of 150 kHz to 1 MHz and has a leakage current of 500uA.
Cosel NBC-06-472 technical specifications.
| Application(s) | AC |
| Capacitance | 4.7nF |
| Current Rating | 6A |
| Depth | 53mm |
| Height | 43mm |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 92mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail, Panel |
| Number of Phases | 1 |
| Operating Frequency | 150 kHz to 1 MHz |
| Package Quantity | 32 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NB |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cosel NBC-06-472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.