Cosel NBC-16-681 technical specifications.
| Capacitance | 680pF |
| Current Rating | 16A |
| Leakage Current | 75.5uA |
| Operating Frequency | 150 kHz to 1 MHz |
| Package Quantity | 32 |
| RoHS Compliant | Yes |
| Series | NB |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cosel NBC-16-681 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.