Cosel NBH-06-471 technical specifications.
| Capacitance | 470pF |
| Package/Case | 100 |
| Current Rating | 6A |
| Lead Free | Lead Free |
| Leakage Current | 50uA |
| Operating Frequency | 10 kHz to 10 MHz |
| Package Quantity | 32 |
| RoHS Compliant | Yes |
| Series | NB |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cosel NBH-06-471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
