The Cosel NBH-16-101-D is a 250V 16A EMI filter with a capacitance of 100pF and an operating frequency range of 10 kHz to 10 MHz. It is available in a DIN rail package and is compliant with RoHS regulations. The filter has a leakage current of 12.5uA and is suitable for use in a variety of applications requiring EMI suppression. Operating temperatures are not specified, but the filter is designed for use in industrial environments.
Cosel NBH-16-101-D technical specifications.
| Capacitance | 100pF |
| Current Rating | 16A |
| Leakage Current | 12.5uA |
| Operating Frequency | 10 kHz to 10 MHz |
| Package Quantity | 32 |
| RoHS Compliant | Yes |
| Series | NB |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cosel NBH-16-101-D to view detailed technical specifications.
No datasheet is available for this part.