Cosel P15E-12-J-N technical specifications.
| Approvals | UL, CSA, CE |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Power | 16W |
| RoHS | Compliant |
Download the complete datasheet for Cosel P15E-12-J-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.