Cosel P15E-24-N technical specifications.
| Approvals | CSA |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Power | 17W |
| Output Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Cosel P15E-24-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
