Cosel P300E-5 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 300 |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Power | 300W |
| Output Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Cosel P300E-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
