Cosel P30E-12-N technical specifications.
| Approvals | CSA |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Power | 30W |
| Output Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Cosel P30E-12-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
