Cosel P600E-12 technical specifications.
| Approvals | UL, CSA, CE |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Power | 636W |
| Output Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Cosel P600E-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.