Cosel PAA100F-5 technical specifications.
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Power | 100W |
| RoHS | Compliant |
Download the complete datasheet for Cosel PAA100F-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.