Cosel PAA300F-12 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 27A |
| Output Power | 324W |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cosel PAA300F-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.