Cosel PAA300F-15 technical specifications.
| Approvals | UL, CSA, CE |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Power | 330W |
| RoHS | Compliant |
Download the complete datasheet for Cosel PAA300F-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.