Cosel PAA300F-24 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 120 |
| Current - Output 1 | 14A |
| Height | 92mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 190mm |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Power | 336W |
| Output Voltage | 24V |
| Package Quantity | 3 |
| Packaging | Bulk |
| Series | PAA |
| Voltage - Output 1 | 24V |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PAA300F-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
