Cosel PAA50F-5 technical specifications.
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Power | 50W |
| RoHS | Compliant |
Download the complete datasheet for Cosel PAA50F-5 to view detailed technical specifications.
No datasheet is available for this part.