Cosel PBA1000F-12-F1 technical specifications.
| Current - Output 1 | 88A |
| Height | 61mm |
| Lead Free | Lead Free |
| Length | 240mm |
| Number of Outputs | 1 |
| Output Power | 1.056kW |
| Package Quantity | 4 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 12V |
| Width | 110mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA1000F-12-F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.