
Single-output AC/DC power supply delivering 24V at 44A, with a maximum output power of 1056W. Features include 86% efficiency, a wide operating temperature range from -20°C to 71°C, and panel mounting. This RoHS compliant and lead-free component is designed for general applications, with dimensions of 240mm (length) x 110mm (width) x 61mm (height) and a weight of 2.2kg. Approvals include CUL.
Cosel PBA1000F-24 technical specifications.
| Approvals | CUL |
| Package/Case | 100 |
| Current - Output 1 | 44A |
| Depth | 150mm |
| Efficiency | 86% |
| Height | 61mm |
| Lead Free | Lead Free |
| Length | 240mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 44A |
| Output Power | 1.056kW |
| Output Voltage | 24V |
| Package Quantity | 4 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 24V |
| Weight | 2.2kg |
| Width | 110mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA1000F-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
