Cosel PBA1000F-24-G technical specifications.
| Current - Output 1 | 44A |
| Depth | 150mm |
| Efficiency | 86% |
| Height | 61mm |
| Lead Free | Lead Free |
| Length | 240mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 44A |
| Output Power | 1.056kW |
| Output Voltage | 24V |
| Package Quantity | 4 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 24V |
| Weight | 2.2kg |
| Width | 110mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA1000F-24-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.