The Cosel PBA1000F-48-F3 is a general power supply with a single output of 48V and 22A current. It measures 61mm in height, 240mm in length, and 110mm in width. The supply is lead-free and RoHS compliant. It is available in packages of four units.
Cosel PBA1000F-48-F3 technical specifications.
| Current - Output 1 | 22A |
| Height | 61mm |
| Lead Free | Lead Free |
| Length | 240mm |
| Number of Outputs | 1 |
| Output Power | 1.056kW |
| Package Quantity | 4 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 48V |
| Width | 110mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA1000F-48-F3 to view detailed technical specifications.
No datasheet is available for this part.