Cosel PBA100F-12-G technical specifications.
| Current - Output 1 | 8.5A |
| Height | 32mm |
| Length | 147mm |
| Number of Outputs | 1 |
| Output Power | 102W |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 12V |
| Weight | 1lb |
| Width | 81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA100F-12-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.