Cosel PBA100F-15-N technical specifications.
| Current - Output 1 | 7A |
| Depth | 93.5mm |
| Efficiency | 86% |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 147mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Power | 105W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 15V |
| Weight | 1lb |
| Width | 81mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBA100F-15-N to view detailed technical specifications.
No datasheet is available for this part.