The Cosel PBA100F-24-CEN is a 24V DC/DC converter with an output power of 108W and a current of 4.5A. It is available in a package quantity of 25 and is compliant with RoHS regulations. The converter has a height of 32mm, a length of 147mm, and a width of 81mm, making it suitable for board mount applications. It operates within a standard temperature range and meets lead-free standards.
Cosel PBA100F-24-CEN technical specifications.
| Current - Output 1 | 4.5A |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 147mm |
| Number of Outputs | 1 |
| Output Power | 108W |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 24V |
| Weight | 1lb |
| Width | 81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA100F-24-CEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.