The PBA100F-24-CT is a 24V AC/DC power supply with an output power of 108W and a current rating of 4.5A. It measures 32mm in height, 81mm in width, and 147mm in length. The supply is available in quantities of 25 units. It is compliant with RoHS regulations. The operating characteristics of this power supply are suitable for use in general applications.
Cosel PBA100F-24-CT technical specifications.
| Current - Output 1 | 4.5A |
| Height | 32mm |
| Length | 147mm |
| Number of Outputs | 1 |
| Output Power | 108W |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 24V |
| Weight | 1lb |
| Width | 81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA100F-24-CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.