The Cosel PBA100F-24-EN1 is a 24V single-output power supply with an output current of 4.5A and an output power of 108W. It measures 32mm in height, 81mm in width, and 147mm in length. The power supply is lead free and RoHS compliant, packaged in quantities of 25.
Cosel PBA100F-24-EN1 technical specifications.
| Current - Output 1 | 4.5A |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 147mm |
| Number of Outputs | 1 |
| Output Power | 108W |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 24V |
| Weight | 1lb |
| Width | 81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA100F-24-EN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.