The Cosel PBA100F-24-GN is an AC/DC power supply with a single output of 24V at 4.5A, delivering 108W of output power. It measures 147mm in length, 81mm in width, and 32mm in height, with a weight of 1lb. The power supply is lead-free and RoHS compliant, packaged in quantities of 25 units.
Cosel PBA100F-24-GN technical specifications.
| Current - Output 1 | 4.5A |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 147mm |
| Number of Outputs | 1 |
| Output Power | 108W |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 24V |
| Weight | 1lb |
| Width | 81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA100F-24-GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.