The PBA100F-24-RV power supply from Cosel is a single-output device with an output current of 4.5A and an output power of 108W. It measures 32mm in height, 81mm in width, and 147mm in length. The supply is RoHS compliant and available in a package quantity of 25. It operates within a general temperature range and is suitable for use in general applications.
Cosel PBA100F-24-RV technical specifications.
| Current - Output 1 | 4.5A |
| Height | 32mm |
| Length | 147mm |
| Number of Outputs | 1 |
| Output Power | 108W |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 24V |
| Weight | 1lb |
| Width | 81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA100F-24-RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.