The Cosel PBA100F-24-V is a regulated AC/DC power supply with a single output voltage of 24V and a maximum output current of 4.5A. It has a maximum output power of 108W and an efficiency of 86% typical. The supply operates over a temperature range of -10°C to 71°C and has a minimum isolation voltage of 3000VAC. It is available with a screw terminal block input connector and features a power indicator. The PBA100F-24-V is a general-purpose AC/DC power supply with a 5-year warranty.
Cosel PBA100F-24-V technical specifications.
| Warranty | 5Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 4.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 108W |
| Efficiency | 86(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 71°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 96mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 150mV |
| Maximum Input Current | 1.3(Typ)A |
| Ripple & Noise | 180mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel PBA100F-24-V to view detailed technical specifications.
No datasheet is available for this part.