Cosel PBA10F-12-GTN technical specifications.
| Current - Output 1 | 900mA |
| Height | 34.5mm |
| Length | 78mm |
| Number of Outputs | 1 |
| Output Power | 10.8W |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 12V |
| Weight | 5.291094oz |
| Width | 68mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA10F-12-GTN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.