
The Cosel PBA1500F-12 is a DC/DC converter with a single output of 12V and a maximum output current of 125A. It operates with an efficiency of 84% and has a maximum operating temperature of 71°C. The device is packaged in a bulk package and is RoHS compliant. It is designed for use in a panel mount configuration and has a weight of 3.4kg.
Cosel PBA1500F-12 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Current - Output 1 | 125A |
| Depth | 178mm |
| Efficiency | 84% |
| Height | 61mm |
| Lead Free | Lead Free |
| Length | 268mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 125A |
| Output Power | 1.5kW |
| Output Voltage | 12V |
| Package Quantity | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 12V |
| Weight | 3.4kg |
| Width | 178mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA1500F-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
