Cosel PBA1500F-24 technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Current - Output 1 | 70A |
| Depth | 178mm |
| Efficiency | 87% |
| Height | 61mm |
| Lead Free | Lead Free |
| Length | 268mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Power | 1.68kW |
| Output Voltage | 24V |
| Package Quantity | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 24V |
| Weight | 3.4kg |
| Width | 178mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA1500F-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
