The Cosel PBA1500F-24-C is a DC-DC converter with a single output of 24V and a maximum output current of 70A. It has an output power of 1.68kW and is available in a package quantity of 3. The converter is lead free and RoHS compliant, making it suitable for environmentally friendly applications. It measures 268mm in length, 178mm in width, and 61mm in height.
Cosel PBA1500F-24-C technical specifications.
| Current - Output 1 | 70A |
| Height | 61mm |
| Lead Free | Lead Free |
| Length | 268mm |
| Number of Outputs | 1 |
| Output Power | 1.68kW |
| Package Quantity | 3 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 24V |
| Width | 178mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA1500F-24-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.