The Cosel PBA1500F-24-F3 is a 24V AC/DC power supply with an output current of 70A and an output power of 1.68kW. It is packaged in bulk and is lead free. The power supply has a height of 61mm, a length of 268mm, and a width of 178mm. It is compliant with RoHS regulations.
Cosel PBA1500F-24-F3 technical specifications.
| Current - Output 1 | 70A |
| Height | 61mm |
| Lead Free | Lead Free |
| Length | 268mm |
| Number of Outputs | 1 |
| Output Power | 1.68kW |
| Package Quantity | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 24V |
| Width | 178mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA1500F-24-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.